This 19-position connector from Amphenol features a TV series design with 11 male crimp contacts, rated for 1.25kV and 13A. It meets the military standard MIL-DTL-38999 and has a cadmium plating. The connector is designed for use in high-reliability applications.
Sign in to ask questions about the Amphenol 30-276-WF11PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 30-276-WF11PN technical specifications.
| Contact Gender | Male |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 11 |
| Plating | Cadmium |
| Series | TV |
| Shell Size | 19 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 30-276-WF11PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.