Sign in to ask questions about the Amphenol 30-276-WF11SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 30-276-WF11SN technical specifications.
| Contact Gender | Female |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 11 |
| Plating | Cadmium |
| Series | TV |
| Shell Size | 19 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 30-276-WF11SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.