This 4-pin connector features a straight body orientation and is designed for panel mounting. It has a maximum voltage rating of 300VAC and a maximum current rating of 7A. The operating temperature range is from -20 to 105°C. The connector is terminated with a solder cup method and has a termination method of solder cup.
Sign in to ask questions about the Amphenol 300154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 300154 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 22.86 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7/3A |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 300154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.