Sign in to ask questions about the Amphenol 30018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 30018 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 60A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Series | Ergon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 30018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
