
This 27-contact circular panel mount socket features a straight body orientation and a solder cup termination method. It has a maximum voltage rating of 300VAC and a maximum current rating of 0.5A. The operating temperature range is -20 to 105°C, making it suitable for various applications.
Sign in to ask questions about the Amphenol 300196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 300196 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 27 |
| Number of Ports | 1 |
| Product Length (mm) | 22.86 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 0.5A |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 300196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.