Amphenol 30071 technical specifications.
| Contact Material | Brass |
| Contact Type | Power |
| Current Rating | 60A |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Series | Ergon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 30071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
