
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 302101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6.45mm |
| Operating Frequency | 26.5GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 302101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.