RF coaxial connector, female, straight orientation, designed for 0 to 26.5 GHz operating frequency with 50 Ohm impedance. Features gold-plated brass center contact and gold-plated copper body, utilizing a PTFE dielectric. Rated for 500V, 100 mating cycles, and operating temperatures from -65°C to 165°C. Board mountable via solder termination with a straight, thru-hole receptacle.
Amphenol 302102 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 0603 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 302102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.