Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
30236001
Datasheet
Amphenol
(ICC / FCI)
30236001
Volume Production
2.8, 5W Female Duo-twin Unsld
2.8, 5W Female Duo-twin Unsld
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Female
Material
PBT, Polybutylene
Number of Positions
5
Series
2.8 mm Series
Termination
Crimp
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account