Conn Filtered D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
Amphenol 308-AP6P0841-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Length | 39.14mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.