This connector features 37 copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a straight orientation and is terminated with solder. The connector is designed for panel mount applications.
Amphenol 308-CS3C1001-103 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.