
RF BNC connector, female, panel mount receptacle with a straight, solder terminal. Features 1 contact, 50 Ohm impedance, and a maximum operating frequency of 4GHz. Constructed with bronze contacts plated in silver, this connector operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 31-10 technical specifications.
| Package/Case | SOD |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
