The BNC connector features a brass body with nickel plating and bronze contacts with gold plating. It has a 50 ohm impedance and can withstand 500 mating cycles. The connector operates between -55°C and 85°C and can handle frequencies up to 1GHz. It is designed for bulkhead, front mounting with a straight orientation and standard polarity.
Checking distributor stock and pricing after the page loads.
Amphenol 31-10-1002 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead, Front |
| Orientation | Straight |
| Polarity | Standard |
| Series | BNC |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.