This BNC, SMA, SMB RF & Coaxial Connector features copper contacts with silver plating and an impedance of 50R. It operates over a temperature range of -65°C to 165°C and is suitable for use in high-frequency applications up to 4GHz. The connector is designed for panel mount and is terminated with solder. Note that it is not RoHS compliant.
Sign in to ask questions about the Amphenol 31-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-105 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
