Sign in to ask questions about the Amphenol 31-12985 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-12985 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 10.19 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.18 |
| Contact Type | Signal |
| Gender | PIN |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-12985 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.