This right angle crimp contact features a brass body with nickel plating and copper contacts with silver plating. It has an impedance of 50 ohms and can withstand 500 mating cycles. The contact is suitable for frequencies up to 4GHz and operates within a temperature range of -65°C to 165°C. It is available in bulk packaging and is terminated with solder.
Sign in to ask questions about the Amphenol 31-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-204 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
