
RF BNC connector featuring a straight, panel/bulkhead mount design with a front-side nut for cable termination. This female connector offers 50 Ohm impedance, a maximum operating frequency of 4 GHz, and a voltage rating of 500V. Constructed with a brass body and PTFE dielectric, both plated in silver, it utilizes copper center contacts also plated in silver. The connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C, with an insertion loss of 0.2dB.
Sign in to ask questions about the Amphenol 31-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-206 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
