This BNC wire housing contact features a brass body with nickel plating and copper contacts with silver plating. It has a 50R impedance and can withstand 500 mating cycles. The contact is suitable for use in environments with operating temperatures ranging from -65°C to 165°C. It is available for bulkhead or cable mounting and can be solder terminated.
Sign in to ask questions about the Amphenol 31-207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-207 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Polarity | Standard |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| Weight | 0.703998oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.