
BNC adapter plug-jack with 50 Ohm impedance, featuring a tee style orientation and free hanging mount. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze, brass, and phosphor bronze center contacts. Operating from -40°C to 165°C, this connector supports up to 4GHz maximum frequency and 500 mating cycles. Dielectric and insulation materials include polyoxymethylene and polytetrafluoroethylene respectively, with lead-free and RoHS compliance.
Amphenol 31-208-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Male |
| Height | 26.3mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.623996oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-208-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.