
Straight RF connector adapter, BNC female to N male, cable mount, 50 Ohm impedance, and a maximum operating frequency of 4GHz. Features brass body with nickel plating, silver-plated copper center contact, and PTFE dielectric. Rated for 500 mating cycles and operates between -65°C and 165°C. This lead-free and RoHS compliant adapter is designed for free-hanging applications.
Sign in to ask questions about the Amphenol 31-216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-216 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
