
This RF connector adapter facilitates seamless signal transmission between BNC and N-type interfaces. Featuring a straight, cable mount orientation, it connects a female BNC jack to a male N-type plug. Constructed with a brass body plated in nickel and a PTFE dielectric, it ensures reliable performance with a 50-ohm impedance. The center contact, made of silver-plated copper, supports up to 500 mating cycles and operates effectively up to 4GHz. This RoHS compliant component is designed for a wide temperature range, from -65°C to 165°C.
Amphenol 31-216-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-216-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
