
RF connector adapter, straight, BNC to N type, cable mount, male to female. Features 50 Ohm impedance, brass body with nickel plating, and PTFE dielectric. Center contact is silver-plated copper. Rated for 500 mating cycles, operating frequency 0-4 GHz, with a maximum frequency of 11 GHz. Suitable for temperatures from -65°C to 165°C.
Amphenol 31-217 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 217 |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.439989oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.