Amphenol 31-218-75RFX technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 2 Hz to GHz |
| Orientation | Straight |
| Resistance | 75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-218-75RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.