The Amphenol 31-219 is a female contact with a bronze and copper contact material and silver plating. It has an impedance of 50 ohms and operates over a temperature range of -65°C to 165°C. The contact is suitable for frequencies up to 4 GHz. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol 31-219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-219 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.