Sign in to ask questions about the Amphenol 31-219-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-219-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethyl |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 160 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-219-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.