GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Amphenol 31-220G-RFX technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-220G-RFX to view detailed technical specifications.
No datasheet is available for this part.