
RF connector adapter featuring BNC-BNC interface, straight orientation, and panel mount bulkhead design. This female-female jack-jack adapter operates at 0 to 4 GHz with 50 Ohm impedance and a maximum frequency of 4 GHz. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and copper/bronze contacts plated in silver and gold. Rated for 500 mating cycles and an operating temperature range of -65°C to 165°C.
Amphenol 31-220H technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze |
| Contact Plating | Silver, Gold |
| Depth | 17.45mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BNC |
| Weight | 0.632109oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
