
This female connector features a copper contact material with gold plating, and is constructed from tetrafluoroethylene insulation material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for panel mount and is compliant with RoHS regulations.
Amphenol 31-220N-RFX technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.5mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-220N-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.