Commercial-grade RF BNC connector featuring a single female contact with a gold-plated solder termination. Designed for panel and board mounting with a straight body style, this connector operates reliably between -65°C and 165°C. It offers a dielectric withstanding voltage of 1500VAC and utilizes acetal for its insulator material.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | ACETAL |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 31-221-RFX |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |