
The 31-2315-RFX is a female crimp contact with a 316 package and gold plating. It features a brass contact material and TFE insulation. This contact has a 50 ohm impedance and a maximum frequency of 11 GHz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | TFE |
| Max Frequency | 11GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |