Amphenol 31-2318-RFX technical specifications.
| Package/Case | 316 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-2318-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.