This Amphenol connector features a brass body with nickel plating and brass contacts with gold plating. It has an impedance of 50 ohms and operates at frequencies up to 11 GHz. The connector is designed for cable mounting and can withstand temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-2367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 28.6mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-2367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.