
RF TNC connector, male, straight orientation, designed for cable mounting with a crimp termination. Features a brass body with nickel plating and gold-plated brass center contact. Operates at 50 Ohm impedance, up to 11 GHz maximum frequency, and a voltage rating of 500V. Dielectric is PTFE (Tetrafluoroethylene) with a temperature range of -65°C to 165°C. Mating cycles rated at 500.
Amphenol 31-2373 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.437044oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-2373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
