This TNC male RF connector features a brass body with nickel plating and a bronze contact with gold plating. It has a 50R impedance and can operate at frequencies up to 11GHz. The connector is designed for use in high-frequency applications and can withstand temperatures between -65°C and 165°C. It is rated for 500 mating cycles and is available for use in non-RoHS compliant applications.
Amphenol 31-2374 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-2374 to view detailed technical specifications.
No datasheet is available for this part.