The Amphenol 31-2381 is a TNC RF connector with a male contact and right angle mounting style. It operates over a temperature range of -65°C to 165°C and has a commercial reliability rating. The connector features a gold/silver contact finish and a TFE/DELRIN insulator material. It is suitable for crimp termination and has a natural insulator color.
Sign in to ask questions about the Amphenol 31-2381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-2381 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TFE/DELRIN |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TNC |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | NATURAL |
| Contact Finish Termination | GOLD/SILVER |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 31-2381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.