
RF BNC connector, male, straight orientation, designed for cable mounting with a crimp termination. Features a brass body with nickel plating and gold-plated brass center contact, ensuring 50 Ohm impedance. Operates from DC to 4 GHz with a voltage rating of 500V and a maximum operating temperature of 165°C. Offers 500 mating cycles and is RoHS compliant.
Sign in to ask questions about the Amphenol 31-242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-242 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.3mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.047973oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
