Amphenol 31-242-RFX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-242-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
