
This BNC male RF connector features a brass body with nickel plating, a bronze contact with gold plating, and a TFE dielectric material. It has a 50R impedance and can withstand up to 500 mating cycles. The connector is designed for use in high-frequency applications, with a maximum operating frequency of 4GHz. It is suitable for use in temperatures ranging from -65°C to 165°C, but is not RoHS compliant.
Amphenol 31-245-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-245-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
