
This crimp contact features a 50 ohm impedance, a black color, and a brass contact material with gold plating. It is designed for use with frequencies up to 4 GHz and has a straight orientation. The contact is terminated with a crimp connection and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 31-30220-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-30220-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-30220-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
