
This RF coaxial connector features a straight, male plug configuration for cable mounting with a crimp termination. It offers a 50 Ohm impedance and operates from 0 to 4 GHz, with a maximum frequency of 4GHz. The connector boasts gold-plated brass contacts and a nickel-plated brass body, utilizing PTFE for its dielectric. Rated for 500V and 500 mating cycles, it operates within a temperature range of -65°C to 165°C.
Amphenol 31-315 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 315 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.337572oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
