
RF BNC connector, straight orientation, featuring a brass body with nickel plating and a polyoxymethylene dielectric. This female connector offers a 50 Ohm impedance, 500 mating cycles, and a maximum operating frequency of 4 GHz. It supports a voltage rating of 500V and operates within a temperature range of -65°C to 165°C. Termination is via crimp, with gold-plated brass center contacts.
Amphenol 31-315-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 315 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Dielectric Material | Polyoxymethylene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.337572oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-315-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
