
This BNC RF connector features a silver housing and is rated for 500V with an impedance of 50R. It can operate at frequencies up to 4GHz and has a maximum operating temperature of 165°C. The connector is designed for free hanging or cable mounting and has a gold-plated center contact and brass contact material. It is not RoHS compliant and has an unknown SVHC compliance status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-320-1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-320-1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
