
This BNC RF connector features a brass contact material with silver plating, an impedance of 50R, and operates at frequencies up to 4GHz. It is designed for cable mounting and has a straight orientation. The connector is compliant with RoHS regulations and is suitable for use in temperatures ranging from -65°C to 165°C.
Amphenol 31-3202 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.