
AMPHENOL RF 31-321-RFX RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-321-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-321-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
