The 31-327-RFX is a BNC crimp contact with a brass body and nickel plating. It features a 50 ohm impedance and can withstand up to 500 mating cycles. The contact material is bronze with a gold plating, and it is designed for use in high-frequency applications up to 4GHz. The operating temperature range is -65°C to 165°C. This contact is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not Compliant |