
Conn BNC PL 50Ohm Crimp RA Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
