This wire housing crimp contact features a nickel brass body with a gold-plated center contact and bronze contact material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The contact is suitable for use in high-frequency applications up to 4GHz and is available in a bulk packaging quantity of 100. The contact is designed for crimp termination and is compatible with a variety of wire types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-343-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-343-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
