This TNC RF connector features a male gold/silver termination and a crimp termination type. It has a single port and is designed for commercial reliability. The insulator material is TFE/DELRIN, and it can withstand a dielectric voltage of 1500VAC. The connector is suitable for use in a temperature range of -65 to 165 degrees Celsius.
Amphenol 31-4452 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TFE/DELRIN |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Contact Finish Termination | Gold/Silver (Au/Ag) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.