
Straight, male BNC plug connector for 50 Ohm impedance applications. Features brass body with nickel plating and gold-plated brass center contact. Polyoxymethylene dielectric ensures reliable performance up to 4GHz with a maximum insertion loss of 0.2dB. Designed for cable mounting with a solder termination and a voltage rating of 500V. Offers 500 mating cycles and operates across a wide temperature range from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-4541-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Quicktrim® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-4541-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
