Sign in to ask questions about the Amphenol 31-4791 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-4791 technical specifications.
| Contact Material | Bronze, Copper |
| Diameter | 11.1mm |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 11GHz |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-4791 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.